HBC08DRMS

Heilind Number:SULHBC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMS

Detailed Description

The HBC08DRMS is a high-quality PCB connector featuring PBT and Beryllium Copper construction for efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding electronic applications. Its female gender and side hole mount type make it versatile for various PCB setups. The termination method of wire wrap ensures secure connections, while the gold-plated contact material guarantees excellent conductivity. With 16 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. The loop bellow contact type and straight orientation further enhance its performance. Its compact design, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained installations. The matte tin termination plating adds durability, making it a long-lasting solution for board-to-board and card edge connections. Whether in industrial or commercial settings, the HBC08DRMS ensures seamless connectivity with uncompromised quality.