HBC08DRMT-S288

Heilind Number:SULHBC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMT-S288

Detailed Description

Introducing the HBC08DRMT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability during usage. Its termination method, Card Extender, guarantees efficient signal transmission. Crafted from PBT and Beryllium Copper, it offers exceptional durability. The contact material is gold-plated Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is ideal for high-power systems. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, this connector is suited for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With Matte Tin termination plating and RoHS compliance, it meets stringent quality standards. Whether in aerospace, industrial, or telecommunications sectors, the HBC08DRMT-S288 delivers unparalleled performance.