HBC08DRMT

Heilind Number:SULHBC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMT

Detailed Description

Introducing the HBC08DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of 16 positions each, it offers versatile compatibility. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. With contact materials of Beryllium Copper and gold plating, signal integrity is maintained at all times. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is perfect for industrial environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. The matte tin termination plating ensures durability. Suitable for hi-rel applications, the HBC08DRMT is a top choice for engineers seeking high-quality connectors.