HBC08DRSH

Heilind Number:SULHBC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRSH

Detailed Description

Introducing our PBT & Beryllium Copper Board To Board PCB Connector, HBC08DRSH. This high-performance connector, designed for female gender applications, features two rows with a pitch of 2.54mm and can handle an amperage of 3A at a voltage of 700 VAC. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The termination method is through-hole with clearance hole mount type, offering secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type accommodate 16 positions, with a tail length of 4.83mm. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin further enhances its durability. Ideal for hi-rel applications, this connector is a vital component in electronic assemblies, delivering exceptional performance and longevity.