HBC08DRSI

Heilind Number:SULHBC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRSI

Detailed Description

The HBC08DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold-plated contacts provide optimal signal transmission while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation, loop bellow contact type, and 16 positions make it versatile for various connectivity needs. Measuring at .61 inches in height and 9.4mm in width, it is compact yet offers easy installation. The matte tin termination plating ensures compatibility with different PCB types. Whether for aerospace, telecommunications, or industrial electronics, the HBC08DRSI is the perfect choice for high-reliability interconnections.