HBC08DRSN

Heilind Number:SULHBC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRSN

Detailed Description

Introducing the HBC08DRSN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female gender, two rows, and straight orientation make it versatile for PCB installations. Contact plating in gold and termination in matte tin guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, it's suitable for both industrial and commercial use. This connector, with its 16 positions and 2.54mm pitch, offers ample connectivity options. Whether for board-to-board or card edge connections, the HBC08DRSN ensures secure and efficient linking of electronic components. Upgrade your connectivity solutions with this advanced PCB connector.