HBC08DRSS-S288

Heilind Number:SULHBC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRSS-S288

Detailed Description

Introducing the HBC08DRSS-S288, a high-performance PCB connector designed for demanding electronic applications. With a unique construction of PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers versatile installation options. The termination method of Card Extender guarantees secure and reliable connections. The contact material is Beryllium Copper with Gold plating, providing excellent corrosion resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its Loop Bellow contact type and Straddle orientation further enhance its performance. With 16 positions and a tail length of 4.45mm, it accommodates multiple connections efficiently. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution. With termination plating in Matte Tin, it ensures long-term reliability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is essential for high-quality electronic assemblies. Please note that it does not fall under the hi_rel category. Stay connected with confidence using the HBC08DRSS-S288.