HBC08DRSS

Heilind Number:SULHBC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRSS

Detailed Description

Introducing the HBC08DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 16 female contacts made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity and longevity. The termination method is through-hole, with a side-hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering high performance. The matte tin termination plating ensures secure connections. Ideal for aerospace, defense, and industrial applications, the HBC08DRSS is a reliable solution for your connectivity needs.