HBC08DRST

Heilind Number:SULHBC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRST

Detailed Description

HBC08DRST is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Featuring a female gender with two rows, it ensures secure and efficient mating. The threaded mount type and thru-hole termination method guarantee stability during assembly. Crafted with PBT and Beryllium Copper, it offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts and matte tin termination enhance signal integrity and corrosion resistance. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. Operating within a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. With 16 positions and a compact design, it suits space-constrained PCB layouts. Ideal for aerospace, defense, and industrial applications, this connector, with its HBC08DRST acronym, is a reliable solution for mission-critical systems.