HBC08DRTH-S13

Heilind Number:SULHBC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRTH-S13

Detailed Description

HBC08DRTH-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender and two-row design accommodate various connection needs. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact material of Beryllium Copper and gold plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. The 16 positions and full bellow contact type ensure secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating adds durability and longevity. In compliance with high-reliability standards, this connector is a dependable choice for mission-critical applications.