HBC08DRTH

Heilind Number:SULHBC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRTH

Detailed Description

Introducing the HBC08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, this connector ensures durability and reliability. Featuring a female gender, it offers two rows of 16 positions each, with a clearance hole mount type and thru-hole termination method for easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-speed and high-power requirements. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating in matte tin ensures secure connections. Whether used in aerospace, telecommunications, or industrial systems, the HBC08DRTH delivers superior performance.