HBC08DRTI-S13

Heilind Number:SULHBC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRTI-S13

Detailed Description

The PBT & Beryllium Copper 0.1 Female Connector ( HBC08DRTI-S13) is a high-performance component designed for reliable board-to-board or card edge connections. Rated for 3A and 700VAC, with a pitch of 2.54mm, it ensures efficient power and signal transmission. Featuring two rows of 16 positions, it offers ample connectivity options. The Full Bellow contact type with gold plating guarantees low contact resistance and high durability. With a threaded mount type and straddle orientation, it ensures secure and stable installation. The connector is crafted with precision, with a termination method of Card Extender and termination plating of Matte Tin, ensuring robust performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. This connector, part of our Board To Board PCB Connectors category, meets the highest quality standards for reliable and long-lasting connectivity solutions.