HBC08DRTI

Heilind Number:SULHBC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRTI

Detailed Description

Introducing the HBC08DRTI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 16 positions, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy installation and robustness. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and threaded mount type make it versatile for various PCB layouts. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet durable solution. The matte tin termination plating further enhances its reliability. Perfect for applications where high performance and durability are essential, the HBC08DRTI sets a new standard in board-to-board connectivity.