HBC08DRTS

Heilind Number:SULHBC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRTS

Detailed Description

Introducing the HBC08DRTS, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector features two rows with 16 positions each, offering ample connectivity options. Constructed with PBT and Beryllium Copper, it ensures durability and reliable performance. The Gold-plated Beryllium Copper contacts guarantee excellent conductivity, ideal for high-speed data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its side hole mount and through-hole termination method provide secure installation. The straight orientation and compact design, with a height of 10.95 mm and width of 8.38 mm, make it space-efficient. Matte Tin termination plating adds to its longevity. Whether in aerospace, automotive, or industrial applications, the HBC08DRTS ensures reliable connectivity in your electronic systems.