HBC08DRXH

Heilind Number:SULHBC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRXH

Detailed Description

Introducing the PBT & Beryllium Copper Female Connector, SKU HBC08DRXH. This high-performance connector is designed for durability and reliability in board-to-board and card edge connections. With a current rating of 3A and voltage handling up to 700VAC, it ensures stable power transmission. Featuring two rows with 16 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the HBC08DRXH for high-quality, long-lasting connectivity in your electronic devices.