| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC08DRXI |
HBC08DRXI
| Heilind Number: | SULHBC08DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DRXI |
| ECAD Model: |
Specifications
Detailed Description
The HBC08DRXI PCB connector is a high-performance component designed for robust connectivity in electronic systems. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures durability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector offers reliable power transmission. Its two-row, straight orientation with threaded mounting and thru-hole termination method facilitates secure and stable PCB integration. The 16 gold-plated contacts, made of Beryllium Copper with full bellow design, guarantee low contact resistance and high conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount.

