HBC08DRXN

Heilind Number:SULHBC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRXN

Detailed Description

The HBC08DRXN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 16 positions, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. This connector is designed for thru-hole termination and has a pitch of 2.54mm (.1 in). Operating seamlessly in temperatures ranging from -65 to 125°C, it is a robust solution for harsh operating conditions. The straight orientation and no mounting requirement make installation easy and efficient. Overall, the HBC08DRXN is a high-reliability connector ideal for board-to-board and card edge connections in a wide range of applications.