HBC08DRYI-S13

Heilind Number:SULHBC08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRYI-S13

Detailed Description

Introducing the HBC08DRYI-S13, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic assemblies. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures optimal electrical conductivity and durability. With a dual-row layout and a pitch of 2.54mm, it offers 16 positions for versatile connectivity. The female gender and threaded mount type make it easy to install, while the Card Extender termination method guarantees secure connections. Featuring Full Bellow contact type and gold plating, it promises reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. With termination plating of Matte Tin, it ensures longevity and performance. Ideal for demanding environments, this connector, categorized under hi-rel products, bears the acronym HBC08DRYIS13, symbolizing excellence in connectivity solutions.