HBC08DRYI

Heilind Number:SULHBC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRYI

Detailed Description

Introducing the HBC08DRYI, a high-performance connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows and 16 positions, it offers ample connectivity options. The threaded mounting and thru-hole termination method provide secure installation on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust the HBC08DRYI for efficient board-to-board or card edge connections in your electronic designs.