HBC08DRYN-S13

Heilind Number:SULHBC08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRYN-S13

Detailed Description

Introducing the HBC08DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 16 contacts, crafted from durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures secure power and signal transmission. The full bellow contact type and straddle orientation guarantee a stable connection, while the termination method of card extender with matte tin plating offers easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it suitable for space-constrained environments. Trust the HBC08DRYNS13 for high-reliability connectivity in your electronic projects.