HBC08DRYN

Heilind Number:SULHBC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRYN

Detailed Description

Introducing the HBC08DRYN, a high-performance PCB connector designed for demanding applications. Crafted with precision from PBT and Beryllium Copper, this connector boasts a robust construction that ensures reliable electrical connections. Featuring a dual-row configuration with 16 female contacts, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power setups. Its straight orientation and compact dimensions make it easy to integrate into your PCB layout. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Trust the HBC08DRYN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.