HBC08DRYS-S13

Heilind Number:SULHBC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRYS-S13

Detailed Description

Introducing the HBC08DRYS-S13, a high-performance board to board PCB connector designed for demanding applications. Crafted from durable PBT and precision Beryllium Copper, this connector ensures reliable power transmission with a low amperage of 3A. Featuring a female gender and two rows for enhanced connectivity, it offers secure mounting via a side hole design. The termination method through a Card Extender guarantees easy installation. The Beryllium Copper contacts with gold plating ensure optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With a full bellow contact type and straddle orientation, it provides stable connections across 16 positions. The connector's robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for harsh environments. Whether in aerospace, defense, or industrial applications, the HBC08DRYSS13 is the ultimate choice for reliable and efficient PCB connections.