HBC08DRYS

Heilind Number:SULHBC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRYS

Detailed Description

Introducing the HBC08DRYS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and a side hole mount type offers easy installation on PCBs. Utilizing Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The pitch of 2.54mm allows for precise alignment, while the straight orientation and full bellow contact type further enhance performance. With 16 positions and a tail length of 11.18mm, it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Certified for high reliability, the HBC08DRYS is the perfect solution for your board-to-board and card edge connection needs.