HBC08DSXI

Heilind Number:SULHBC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DSXI

Detailed Description

SKU HBC08DSXI features a high-quality PBT and Beryllium Copper construction, making it a reliable choice for your connectivity needs. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. The one-row design with threaded mount type and thru-hole termination method guarantees secure and stable PCB connections. Its beryllium copper contacts with gold plating offer excellent conductivity and durability. Meeting stringent quality standards, this connector operates smoothly in a wide temperature range from -65 to 125°C. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-restricted applications. The full bellow contact type and straight orientation, along with 8 positions and 2.54mm pitch, provide versatile connectivity options. The matte tin termination plating ensures reliable soldering. Suitable for board-to-board and card edge connections, this product, under the HBC08DSXI acronym, guarantees high performance and longevity in various electronic systems.