| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC08DTAD |
HBC08DTAD
| Heilind Number: | SULHBC08DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DTAD |
| ECAD Model: |
Specifications
Detailed Description
HBC08DTAD - This high-performance board-to-board PCB connector, featuring a durable construction of PBT and Beryllium Copper, is designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector, with two rows of 16 gold-plated contacts, offers secure and efficient signal transfer. Its right-angle orientation and clearance hole mount type make it suitable for compact designs. The contact material of Beryllium Copper and termination plating of Matte Tin guarantee long-term durability, even in harsh operating conditions ranging from -65 to 125 °C. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust, perfect for use in various industries.

