HBC08DTAH

Heilind Number:SULHBC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTAH

Detailed Description

The HBC08DTAH is a high-performance female connector designed for board-to-board PCB applications. With two rows and 16 positions, it offers ample connectivity options. Crafted from durable materials like PBT and Beryllium Copper, it ensures reliable performance even in demanding environments. The contact plating of gold guarantees excellent signal transmission while the termination method of Thru Hole with Clearance Hole mount type allows for secure and easy installation. Featuring a contact type of Loop Bellow and right-angle orientation, it optimizes space utilization on the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial applications. The connector's compact dimensions of .61 inches in height and 9.4 mm in width make it ideal for space-constrained designs. Trust in the HBC08DTAH for efficient and durable board-to-board connectivity in your electronic systems.