HBC08DTAI

Heilind Number:SULHBC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTAI

Detailed Description

Introducing the HBC08DTAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure installation. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it versatile for various board-to-board connections. Boasting 16 positions and a voltage rating of 700 VAC, it is suitable for high-power setups. Its operating temperature range of -65 to 125°C ensures reliable performance even in harsh environments. The termination method through hole with matte tin plating offers easy and reliable soldering. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether for industrial machinery, aerospace, or telecommunications, the HBC08DTAI is the perfect choice for reliable and high-speed connectivity.