HBC08DTAN

Heilind Number:SULHBC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTAN

Detailed Description

Introducing the HBC08DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 16 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial systems. Compliant with stringent quality standards, it is the ideal choice for mission-critical applications. Upgrade your connectivity with the HBC08DTAN.