HBC08DTAT

Heilind Number:SULHBC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTAT

Detailed Description

The HBC08DTAT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in industrial settings. With a contact rating of 3A and voltage rating of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 16 positions, it allows for precise and versatile PCB connections. The connector's right-angle orientation and loop bellow contact type further enhance its functionality in compact spaces. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures solderability and RoHS compliance. The HBC08DTAT is the perfect choice for high-reliability applications in aerospace, defense, and industrial electronics.