HBC08DTBD

Heilind Number:SULHBC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTBD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTBD

Detailed Description

Introducing the HBC08DTBD, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding industrial applications. Featuring PBT and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The female gender, right-angle orientation, and 16 positions make it versatile for various circuit configurations. Gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Trust the HBC08DTBD for efficient and secure connectivity in your critical electronic systems.