HBC08DTBI

Heilind Number:SULHBC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTBI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DTBI

Detailed Description

The PBT & Beryllium Copper Board-to-Board Connector, HBC08DTBI, offers high-performance connectivity with a 3A amperage rating and 700VAC voltage capability. Featuring a female gender design with two rows and threaded mount type, it ensures secure and stable connections in electronic assemblies. The termination method is through-hole, with contacts made of durable beryllium copper and gold plating for optimal conductivity. With 16 positions and a pitch of 2.54mm, this connector enables efficient signal transmission. Its loop bellow contact type and right-angle orientation further enhance versatility in PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures reliability in long-term usage. Classified under high-quality board-to-board and card edge connectors, the HBC08DTBI guarantees superior performance in demanding industrial settings.