HBC08DTBN

Heilind Number:SULHBC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTBN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DTBN

Detailed Description

The HBC08DTBN is a durable and high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Beryllium Copper, it ensures reliable connectivity even in harsh environments. Featuring a female gender with two rows and no mounting required, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure and stable connections. With contact material in Beryllium Copper and gold plating, it provides excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. The connector's loop bellow contact type and right-angle orientation optimize space utilization. With 16 positions and a tail length of 4.57mm, it allows for multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and commercial use. The matte tin termination plating ensures long-term durability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the HBC08DTBN is a reliable solution for your connectivity needs. (Character count: 1001)