| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULHBC08DTBT |
HBC08DTBT
| Heilind Number: | SULHBC08DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC08DTBT Board To Board PCB Connector, featuring a durable construction of PBT and Beryllium Copper for reliable performance. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures secure power transmission. Boasting a right-angle orientation and threaded mount type, it offers convenient installation on PCBs. The 16 gold-plated contact loops provide high conductivity, while the matte tin termination guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained setups. Trust the HBC08DTBT for efficient and durable board-to-board connections.

