HBC08DTKD-S288

Heilind Number:SULHBC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTKD-S288

Detailed Description

Introducing the HBC08DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and 16 positions, terminated via a card extender method, guarantees secure and efficient mating. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Matte Tin termination offers corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with a low profile of 15.49mm height and 9.4mm width, allows for space-efficient PCB layouts. The HBC08DTKDS288 is a top choice for engineers seeking premium quality and performance in their interconnect solutions.