HBC08DTKD

Heilind Number:SULHBC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DTKD

Detailed Description

HBC08DTKD. This Board To Board PCB Connector, featuring a total of 16 positions across 2 rows, is designed for high-performance applications. Crafted with PBT and Beryllium Copper materials, it ensures durability and reliable conductivity. The Thru Hole termination method and clearance hole mount type facilitate easy installation on PCBs. With a contact plating of gold and termination plating of matte tin, this connector guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for demanding environments. The connector's loop bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, it is built to withstand extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trusted for its quality and performance, this connector is a must-have for any high-reliability electronic system.