HBC08DTKH

Heilind Number:SULHBC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTKH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTKH

Detailed Description

HBC08DTKH boasts a robust construction, featuring PBT and Beryllium Copper materials, ensuring durability in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector guarantees reliable power transmission. Its dual-row design with 16 positions and 2.54mm pitch offers versatility in connectivity. The gold-plated Beryllium Copper contacts ensure optimal conductivity, while the Loop Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into PCB setups. Suitable for Board to Board and Card Edge connections, the HBC08DTKH is a dependable solution for your connectivity needs.