HBC08DTKN

Heilind Number:SULHBC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTKN

Detailed Description

The HBC08DTKN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Beryllium Copper, it ensures optimal performance in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, this connector is suitable for various power and signal transmission applications. The female gender, 2 rows, and 16 positions offer versatility in connectivity options. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. The straight orientation and 2.54mm pitch facilitate easy and secure installations. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The termination method of thru-hole soldering and matte tin plating ensure stable and long-lasting connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Overall, the HBC08DTKN is a top choice for high-reliability board-to-board connections in various electronic systems.