HBC08DTKT

Heilind Number:SULHBC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTKT

Detailed Description

The HBC08DTKT is a high-performance, two-row female connector designed for demanding applications. With a pitch of 2.54mm (.1 in), it offers reliable connectivity with 16 gold-plated Beryllium Copper contacts, ensuring optimal signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and data transmission. The contact type, Loop Bellow, enhances durability and signal integrity, while the connector's straight orientation and compact dimensions make it versatile for various board-to-board and card edge connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the HBC08DTKT guarantees reliability in harsh environments. Perfect for aerospace, defense, and industrial applications, this connector meets stringent performance standards.