HBC08DTMD

Heilind Number:SULHBC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTMD

Detailed Description

Introducing the HBC08DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector offers unparalleled durability and conductivity. Featuring a female gender with two rows, it ensures secure and reliable connections. The clearance hole mount type and thru-hole termination method make installation a breeze. With contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3 A, it is suitable for a wide range of power requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With 16 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Its matte tin termination plating and operating temperature range of -65 to 125°C ensure long-term performance even in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the HBC08DTMD delivers unmatched reliability and performance. Upgrade your connectivity solution with this cutting-edge PCB connector.