HBC08DTMI

Heilind Number:SULHBC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTMI

Detailed Description

Introducing the HBC08DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts offer excellent signal integrity and corrosion resistance. With 16 positions arranged in two rows, this connector provides ample connectivity options in a compact form factor. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability and RoHS compliance. Measuring just 15.49mm in height and 9.4mm in width, it is perfect for miniaturized PCB designs. The HBC08DTMI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.