HBC08DTMN

Heilind Number:SULHBC08DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTMN

Detailed Description

The HBC08DTMN is a high-performance Board-to-Board PCB Connector designed for demanding applications. Featuring a female gender with two rows and a right-angle orientation, this connector offers a secure and efficient connection. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable signal transmission. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The termination method is through-hole with matte tin plating, ensuring easy installation and durability. With a temperature range of -65 to 125°C, it is ideal for harsh environments. The connector has 16 positions and a tail length of 6.35mm, providing ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the HBC08DTMN for efficient and reliable board-to-board connections in your electronic systems.