HBC08DTMS

Heilind Number:SULHBC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTMS

Detailed Description

Introducing the HBC08DTMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, right-angle design with side-hole mounting and through-hole termination method offers versatility in installation. Each of the 16 gold-plated contacts, made of Beryllium Copper, guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, the HBC08DTMS is perfect for space-constrained PCB layouts. Trust in its reliable performance for your critical connectivity needs.