HBC08DTMT

Heilind Number:SULHBC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DTMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DTMT

Detailed Description

Introducing the HBC08DTMT, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a unique loop bellow contact type and gold plating on beryllium copper contacts, it guarantees low contact resistance and high durability. The right-angle orientation and threaded mount type offer flexibility in PCB layout and secure attachment. With 16 positions and a termination method of thru-hole soldering, it enables easy and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), saves space on the PCB. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the HBC08DTMT is a trusted solution for high-reliability connectivity needs.