HBC10DCKD

Heilind Number:SULHBC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DCKD

Detailed Description

Introducing the HBC10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The loop bellow contact type and clearance hole mount method provide secure and stable connections. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the HBC10DCKD delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.