HBC10DCKI

Heilind Number:SULHBC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DCKI

Detailed Description

The HBC10DCKI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on circuit boards. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, this connector allows for efficient data transfer. Its loop bellow contact type and orientation of straight ensure secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for board-to-board connections. The HBC10DCKI is the perfect choice for high-reliability applications in aerospace, defense, and industrial electronics.