HBC10DCKN

Heilind Number:SULHBC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DCKN

Detailed Description

The HBC10DCKN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure connections. Boasting 20 positions in a 2-row configuration, it provides ample connectivity options. With a straight orientation and thru-hole termination method, installation is convenient. The connector's operating temperature range of -65 to 125 °C makes it ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in telecommunications, aerospace, or industrial equipment, the HBC10DCKN ensures optimal performance.