HBC10DCKT

Heilind Number:SULHBC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DCKT

Detailed Description

Introducing the HBC10DCKT, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows with a 2.54mm pitch, ensures secure and reliable connections. Crafted from PBT and Beryllium Copper with Gold contact plating, it guarantees excellent conductivity while withstanding voltage up to 700 VAC. The Loop Bellow contact type and Threaded mount offer stability, ideal for industrial environments. With 20 positions and a tail length of 4.83mm, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its Matte Tin termination plating ensures durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the HBC10DCKT is a space-saving solution for your connectivity needs. Meeting stringent quality standards, it is the perfect choice for Board to Board and Card Edge connections in various industries. Trust in the HBC10DCKT for performance you can rely on.