HBC10DETH

Heilind Number:SULHBC10DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DETH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DETH

Detailed Description

Introducing the HBC10DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows of 20 female contacts, it offers ample connectivity options while maintaining a compact form factor. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and secure in clearance hole mounts. With a pitch of 2.54mm and operating temperature range of -65 to 105°C, this connector is suitable for use in a wide range of environments. Matte Tin termination plating ensures reliable solder connections. Trust the HBC10DETH for high-reliability board-to-board connections in your next project.