| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DEYH |
HBC10DEYH
| Heilind Number: | SULHBC10DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DEYH, a high-performance PCB connector designed for reliable power transmission. Crafted with precision from PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 20 positions, it offers seamless integration on your circuit board. The female gender and thru-hole termination method make installation a breeze. With a voltage rating of 700 VAC and operating temperature range of -65 to 105°C, it guarantees safe and efficient operation in various environments. Gold-plated contacts and matte tin termination provide excellent corrosion resistance. Its cantilever contact type and straight orientation further enhance connectivity. Perfect for high-density applications, the HBC10DEYH is a must-have component for your electronic projects.

