| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DEYN |
HBC10DEYN
| Heilind Number: | SULHBC10DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DEYN, a high-performance PCB connector designed for demanding applications. With a PBT and Beryllium Copper construction, this female connector ensures reliable connectivity in extreme conditions. Featuring two rows and cantilever contact type, it offers secure mating with a pitch of 2.54mm. The gold-plated Beryllium Copper contacts provide excellent conductivity, rated for up to 700VAC and 3A. With a straight orientation and 20 positions, it's perfect for board-to-board connections. The connector's thru-hole termination method and matte tin plating guarantee durability. Operating in temperatures ranging from -65 to 105°C, it's ideal for aerospace, military, and industrial applications. Compact yet robust, the HBC10DEYN sets a new standard for performance in PCB connectivity.

